Quad-output AC/DC power supply delivering 80W maximum output power. Features four regulated outputs: 5.1V at 10A, 23.5V at 2A, 12.5V at 0.8A, and -12.5V at 0.8A, with tolerances of ±3% for the first output and ±5% for the remaining three. This open-frame, screw-mount unit operates from 0°C to 70°C, offering 87% typical efficiency and 4242VDC minimum isolation voltage. It includes a 16-pin terminal block for input connection and a 16-pin PCB interface.
EOS Power LFVLT80-4001 technical specifications.
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 127 |
| Package Width (mm) | 77.2 |
| Package Height (mm) | 27.25 |
| Seated Plane Height (mm) | 27.25 |
| Mounting | Screw |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 5.1|23.5|12.5|-12.5V |
| Maximum Output Current | 10|2|0.8|0.8A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 80W |
| Efficiency | 87(Typ)% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.3% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%|5%|5%|5% |
| Maximum Input Current | 1.7A |
| Tolerance | ±3|±5|±5|±5% |
| Ripple & Noise | 1% |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for EOS Power LFVLT80-4001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.