The LFWLP225-1002 is a 15V regulated AC/DC power supply with a maximum output power of 225W. It features a typical DC input voltage of 390V and a maximum output current of 8A with convection cooling or 15A with forced air cooling. The supply has a high efficiency of 92% and a minimum isolation voltage of 3000VAC. It operates within a temperature range of -40°C to 70°C and has a pin terminal block input connector. The output type is fixed and has a tolerance of ±1% with a ripple and noise of 1%.
Checking distributor stock and pricing after the page loads.
EOS Power LFWLP225-1002 technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Typical DC Input Voltage | 390V |
| Maximum Output Current | 8(Convection)|15(Forced Air)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 225W |
| Efficiency | 92% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 2.2A |
| Tolerance | ±1% |
| Ripple & Noise | 1% |
| Pin Count | 10 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.