The LFWLP350-1002 is a single-output, regulated AC/DC power supply from EOS Power. It features an output voltage of 15V and a maximum output power of 350W. The supply has a high efficiency of 92% and a minimum isolation voltage of 3000VAC. Operating temperature range is between -40°C and 70°C. The power supply is available with a pin terminal block input connector and has a fixed output type.
Checking distributor stock and pricing after the page loads.
EOS Power LFWLP350-1002 technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Typical DC Input Voltage | 390V |
| Maximum Output Current | 12(Convetion)|21.67(Forced Air)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 350W |
| Efficiency | 92% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 3.6A |
| Tolerance | ±1% |
| Ripple & Noise | 1% |
| Pin Count | 6 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.