Sign in to ask questions about the EOS Power LFWLT150-1003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
EOS Power LFWLT150-1003 technical specifications.
| Depth | 33.64mm |
| Efficiency | 86% |
| Length | 101.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 6.25A |
| Output Power | 100W |
| Output Voltage | 24V |
| Weight | 150g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for EOS Power LFWLT150-1003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.