150W AC/DC open frame power supply, single output, 48V at 2.08A. Features 8-pin configuration with screw terminal block input, 8 PCB pins, and screw mounting. Offers 86% typical efficiency, 4242VDC minimum isolation, and operates from -20°C to 70°C. Includes 0.5% line regulation, 2% load regulation, and 1% ripple & noise tolerance. Package dimensions are 101.6mm L x 50.8mm W x 33.64mm H.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the EOS Power LFWLT150-1004-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
EOS Power LFWLT150-1004-2 technical specifications.
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 101.6 |
| Package Width (mm) | 50.8 |
| Package Height (mm) | 33.64(Max) |
| Seated Plane Height (mm) | 33.64(Max) |
| Mounting | Screw |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 2.08A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 150W |
| Efficiency | 86(Typ)% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 2% |
| Maximum Input Current | 1.7A |
| Tolerance | ±1% |
| Ripple & Noise | 1% |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for EOS Power LFWLT150-1004-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.