The LFWLT200-1002-2 is a 15V AC/DC power supply with an output current of 13.33A and an output power of 161W. It operates within a temperature range of -20°C to 70°C and is mounted on a panel. The power supply has a length of 127mm, a width of 76.2mm, and a depth of 38.1mm, weighing 325g.
EOS Power LFWLT200-1002-2 technical specifications.
| Depth | 38.1mm |
| Efficiency | 86% |
| Length | 127mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 13.33A |
| Output Power | 161W |
| Output Voltage | 15V |
| Weight | 325g |
| Width | 76.2mm |
| RoHS | Compliant |
Download the complete datasheet for EOS Power LFWLT200-1002-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.