EOS Power LFWLT200-1003 technical specifications.
| Depth | 38.1mm |
| Efficiency | 86% |
| Length | 127mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 8.33A |
| Output Power | 160W |
| Output Voltage | 24V |
| Weight | 325g |
| Width | 76.2mm |
| RoHS | Compliant |
Download the complete datasheet for EOS Power LFWLT200-1003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
