
The LFWLT300-1000 is an AC/DC power supply with an efficiency of 86% and an output voltage of 5V. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The power supply is designed for panel mount with screw attachment and has a depth of 1.5inch and a width of 3inch. It measures 5inch in length and weighs 370g.
EOS Power LFWLT300-1000 technical specifications.
| Depth | 1.5inch |
| Efficiency | 86% |
| Length | 5inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 140W |
| Output Voltage | 5V |
| Weight | 370g |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for EOS Power LFWLT300-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
