The LFWLT300-1004 is a 48V 180W AC/DC power supply with an efficiency of 86%. It has a single output and can operate within a temperature range of 0-70°C. The power supply is designed for panel mounting via screws and has a weight of 370g. Its dimensions are 5 inches in length, 3 inches in width, and 1.5 inches in depth.
EOS Power LFWLT300-1004 technical specifications.
| Depth | 1.5inch |
| Efficiency | 86% |
| Length | 5inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 3.75A |
| Output Power | 180W |
| Output Voltage | 48V |
| Weight | 370g |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for EOS Power LFWLT300-1004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.