
The EOS Power LFWLT40-1002 is an AC/DC power supply with an output voltage of 15V and a maximum output power of 41W. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The power supply is designed for panel mount applications and can operate with an efficiency of 85%. It has a single output and a maximum output current of 2.7A.
EOS Power LFWLT40-1002 technical specifications.
| Depth | 30.48mm |
| Efficiency | 85% |
| Length | 101.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 2.7A |
| Output Power | 41W |
| Output Voltage | 15V |
| Weight | 150g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for EOS Power LFWLT40-1002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
