The LFWLT40-3002-2 is a regulated AC/DC power supply with three outputs, providing 5.2V, 15V, and -15V. It has a maximum output power of 40W and an efficiency of 85% typical. The supply is designed for use in applications where high isolation is required, with a minimum isolation voltage of 4000VAC. Operating temperature range is -20 to 70 degrees Celsius. The power supply is not configurable and has a fixed output type. It has a pin terminal block input connector and does not have a power indicator.
Checking distributor stock and pricing after the page loads.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 3 |
| Output Voltage | 5.2|15|-15V |
| Maximum Output Current | 6|1.5|0.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 40W |
| Efficiency | 85(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.3% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5%|5%|5% |
| Maximum Input Current | 0.85A |
| Tolerance | ±3|±5|±5% |
| Ripple & Noise | 1% |
| Pin Count | 11 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |