The LFWLT60-1002 is a 15V AC/DC power supply with an output power of 65W and an output current of 4.33A. It has a panel mount design and can operate within a temperature range of -20°C to 70°C. The power supply has an efficiency of 85% and measures 30.48mm in depth, 101.6mm in length, and 50.8mm in width, weighing 150g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the EOS Power LFWLT60-1002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
EOS Power LFWLT60-1002 technical specifications.
| Depth | 30.48mm |
| Efficiency | 85% |
| Length | 101.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 4.33A |
| Output Power | 65W |
| Output Voltage | 15V |
| Weight | 150g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for EOS Power LFWLT60-1002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.