
The LFWLT60-3000 is a 60W AC/DC power supply with three outputs, delivering 8A at 12.5V. It operates within a temperature range of -20°C to 70°C and measures 101.6mm in length, 50.8mm in width, and 30.48mm in depth, weighing 150g. The power supply achieves an efficiency of 85%.
EOS Power LFWLT60-3000 technical specifications.
| Depth | 30.48mm |
| Efficiency | 85% |
| Length | 101.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Outputs | 3 |
| Output Current | 8A |
| Output Power | 60W |
| Output Voltage | 12.5V |
| Weight | 150g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for EOS Power LFWLT60-3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.