Power Supply; AC-DC; 18V; 6.67A; 90-264V In; Enclosed; Desktop; LFZVC120SP Series
EOS Power LFZVC120SP18D technical specifications.
| Approvals | CEC |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Power | 120W |
| RoHS | Compliant |
No datasheet is available for this part.