AC/DC Power Supply Single-OUT 15V 6.66(Convection)A/8(Forced Air)A 120W 6-Pin
EOS Power MWLP120-1302 technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Typical DC Input Voltage | 390V |
| Maximum Output Current | 6.66(Convection)|8(Forced Air)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 120W |
| Efficiency | 90% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 1.2A |
| Tolerance | ±1% |
| Ripple & Noise | 1% |
| Pin Count | 6 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.