350W AC/DC power supply, single output, 24V, 8.33A (convection) / 14.6A (forced air). Features 93% efficiency, 4000VAC minimum isolation, and a wide operating temperature range of -40°C to 70°C. This open-frame, regulated power supply offers ±1% tolerance, 0.5% line regulation, and 1% load regulation. Designed for medical applications, it includes a pin terminal block input and 6 pins.
EOS Power MWLP350-1003 technical specifications.
| Warranty | 7Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Typical DC Input Voltage | 390V |
| Maximum Output Current | 8.33(Convection)|14.6(Forced Air)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 350W |
| Efficiency | 93% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 3.6A |
| Tolerance | ±1% |
| Ripple & Noise | 1% |
| Pin Count | 6 |
No datasheet is available for this part.