The MWLT100-1002 is a regulated AC/DC power supply from EOS Power, featuring a single output voltage of 15V with a maximum output current of 6.67A and a maximum output power of 100W. It has a minimum operating temperature range of -20°C and a maximum operating temperature range of 50°C. The power supply has a high efficiency of 86% and a low line regulation of 0.3%. It also meets medical application requirements and has a minimum isolation voltage of 4000VAC. The input connector type is a pin terminal block, and the output type is fixed.
Checking distributor stock and pricing after the page loads.
EOS Power MWLT100-1002 technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 6.67A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 100W |
| Efficiency | 86(Min)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| Medical Application | Yes |
| Line Regulation | 0.3% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 1.5(rms)A |
| Tolerance | ±2% |
| Ripple & Noise | 1%(Max) |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.