AC/DC Power Supply Single-OUT 12V 10(Convection)A/15(Forced Air)A 180W 10-Pin
EOS Power ULP180-1312 technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Typical DC Input Voltage | 390V |
| Maximum Output Current | 10(Convection)|15(Forced Air)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 180W |
| Efficiency | 88% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 2.2A |
| Tolerance | ±1% |
| Ripple & Noise | 2% |
| Pin Count | 10 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.