The ULP275-1324 is a 24V 275W open frame regulated AC/DC power supply with a maximum output current of 6.67A when cooled by convection or 11.46A with forced air cooling. It operates over a temperature range of -40°C to 70°C and has a minimum isolation voltage of 3000VAC. The supply has a high efficiency of 90% and a low line regulation of 0.5%. It is configured as a fixed output type and has a maximum input current of 2.6A. The power supply is designed for general use and does not have a medical application.
Checking distributor stock and pricing after the page loads.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Typical DC Input Voltage | 390V |
| Maximum Output Current | 6.67(Convection)|11.46(Forced Air)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 275W |
| Efficiency | 90% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 2.6A |
| Tolerance | ±1% |
| Ripple & Noise | 1% |
| Pin Count | 10 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |