AC/DC Power Supply Single-OUT 5V 15.7A 80W Medical 17-Pin
Checking distributor stock and pricing after the page loads.
| Depth | 79.76mm |
| Efficiency | 85% |
| Length | 127mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 15.7A |
| Output Power | 80W |
| Output Voltage | 5V |
| RoHS | Compliant |