The VLT150-1106 is a single-output AC/DC power supply with an output voltage of 3.3V and a maximum output current of 20mA. It features an open frame style and a maximum output power of 80W. The supply operates within a temperature range of 0 to 50°C and has a line regulation of 1%. The input connector type is a pin terminal block, and the output type is fixed. The power supply has a ripple and noise of 50mV and a tolerance of ±1%.
Checking distributor stock and pricing after the page loads.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Maximum Output Current | 20A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 80W |
| Efficiency | 85(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Medical Application | No |
| Line Regulation | 1% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 4(rms)A |
| Tolerance | ±1% |
| Ripple & Noise | 50mV |
| Pin Count | 17 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |