AC/DC Power Supply Quad-OUT 5V/3.3V/12V/-12V 10A/10A/1A/1A 80W Medical 17-Pin
Checking distributor stock and pricing after the page loads.
| Depth | 79.76mm |
| Efficiency | 85% |
| Length | 127mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 4 |
| Output Power | 80W |
| RoHS | Compliant |