The VLT150-4102 is a 4-output regulated AC/DC power supply from EOS Power, featuring outputs of 5V, 3.3V, 15V, and -15V. It has a maximum output power of 80W and operates within a temperature range of 0 to 50°C. The supply is of open frame style and has a pin count of 17. It is suitable for general applications and does not have medical application certification.
Checking distributor stock and pricing after the page loads.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 5|3.3|15|-15V |
| Maximum Output Current | 10|10|1|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 80W |
| Efficiency | 85(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Medical Application | No |
| Line Regulation | 1% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%|1%|5%|5% |
| Maximum Input Current | 4(rms)A |
| Tolerance | ±1|±1|±5|±5% |
| Ripple & Noise | 1% |
| Pin Count | 17 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |