This 12V regulated AC/DC power supply features a maximum output power of 225W and a minimum operating temperature of -40°C. It has a maximum output current of 10A (convection) or 18.75A (forced air) and a maximum input current of 2.2A. The supply has a high efficiency of 92% and a low ripple and noise of 1%. It also meets the minimum isolation voltage requirement of 3000VAC.
EOS Power WLP225-1301 technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Typical DC Input Voltage | 390V |
| Maximum Output Current | 10(Convection)|18.75(Forced Air)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 225W |
| Efficiency | 92% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 2.2A |
| Tolerance | ±1% |
| Ripple & Noise | 1% |
| Pin Count | 10 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for EOS Power WLP225-1301 to view detailed technical specifications.
No datasheet is available for this part.