The WLP350-1304 is a regulated AC/DC power supply from EOS Power with a single output voltage of 48V. It has a maximum output power of 350W and an efficiency of 94%. The supply is designed for use in applications where high isolation is required, with a minimum isolation voltage of 3000VAC. Operating temperature range is from -40 to 70 degrees Celsius. The power supply is not configurable and has a fixed output type. It has a pin terminal block input connector and does not have a power indicator. The WLP350-1304 is a general-purpose AC/DC power supply.
EOS Power WLP350-1304 technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Typical DC Input Voltage | 390V |
| Maximum Output Current | 4.17(Convection)|7.3(Forced Air)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 350W |
| Efficiency | 94% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 3.6A |
| Tolerance | ±1% |
| Ripple & Noise | 1% |
| Pin Count | 12 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for EOS Power WLP350-1304 to view detailed technical specifications.
No datasheet is available for this part.