Single-output AC/DC plug-in adapter delivering 5V at 5A for a maximum of 30W. Features include a desktop adapter style, regulated output, and fixed voltage. Operates with input voltages from 90 to 264 VAC, with a maximum input current of 1.5A. Offers 77% efficiency and protection against overload and short circuits. Includes an IEC 320-C8 input connector and a center-positive cylindrical female output connector with 2.54x5.49 mm diameters.
EOS Power ZVC25SG05E technical specifications.
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5V |
| Maximum Output Current | 5A |
| Maximum Output Power | 30W |
| Input Voltage | 90 to 264|180 to 264V |
| Maximum Input Current | 1.5(rms)A |
| Efficiency | 77% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5% |
| Line Regulation | 0.5% |
| Input Connector Type | IEC 320-C8 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.54x5.49mm |
| Adapter Color | Black |
| Ripple & Noise | 1.5%(Max) |
| Typical Hold-Up Time | 15ms |
| Typical Inrush Current | 60(Max)A |
| Power Indicator | No |
| Protection | Overload|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for EOS Power ZVC25SG05E to view detailed technical specifications.
No datasheet is available for this part.