Plug-In Adapter Single-OUT 15V 2.4A 36W
EOS Power ZVC36NP15E4 technical specifications.
| Efficiency | 80% |
| Length | 117mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Desktop |
| Number of Outputs | 1 |
| Weight | 250g |
| RoHS | Compliant |
No datasheet is available for this part.