LAMP, INCANDESCENT, MINI BAYONET/BA9S, 24V
EOZ 10-1412.1279 technical specifications.
| Current Rating | 50mA |
| Lens Color | Clear |
| Life (Hours) | 5000Hour |
| Mount | Base |
| Series | 10 |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for EOZ 10-1412.1279 to view detailed technical specifications.
No datasheet is available for this part.