Sign in to ask questions about the EOZ 10-2309.1064 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
EOZ 10-2309.1064 technical specifications.
| Color | Yellow |
| Current Rating | 40mA |
| Lens Color | Yellow |
| Life (Hours) | 100000Hour |
| Luminous Intensity | 280mcd |
| Series | 10 |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for EOZ 10-2309.1064 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
