LED; Single Color; Blue; Lumi Intensity 720 mcd; BA9; 16 mA; 12V AC/DC
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Current | 15mA |
| Lens Color | Blue |
| Packaging | Bulk |
| Series | 10 |
| Voltage | 12V |
| Voltage Rating (AC) | 12V |
| RoHS | Not Compliant |
