Indicator ø 9 mm, 18-031.0052, EAO
EOZ 18-031.0052 technical specifications.
| Color | Red |
| Current Rating | 20mA |
| Input Current | 20mA |
| Mount | Panel |
| Operating Supply Voltage | 12V |
| Ratings | IP40 |
| Termination | Soldering |
| RoHS | Compliant |
No datasheet is available for this part.