Indicator ø 9 mm, 18-031.0054, EAO
EOZ 18-031.0054 technical specifications.
| Color | Yellow |
| Current Rating | 20mA |
| Forward Current | 20mA |
| Input Current | 20mA |
| Mount | Panel |
| Operating Supply Voltage | 12V |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Termination | Soldering |
| RoHS | Compliant |
No datasheet is available for this part.