This 24V LED has a forward current rating of 20mA and is rated for panel mounting. It is designed to operate within an IP40 rating and can be soldered for termination. The LED is yellow in color and is compliant with Reach SVHC regulations, although the extent of compliance is unknown. It is suitable for use in a variety of general applications.
Sign in to ask questions about the EOZ 18-032.0054 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
EOZ 18-032.0054 technical specifications.
| Color | Yellow |
| Current Rating | 20mA |
| Forward Current | 20mA |
| Input Current | 20mA |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Termination | Soldering |
| RoHS | Compliant |
Download the complete datasheet for EOZ 18-032.0054 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.