This green LED is rated for 20mA of forward current and 24V operating supply voltage. It is designed for panel mount applications and meets IP40 ratings. The component is not Reach SVHC compliant. It can be soldered for termination.
EOZ 18-032.0055 technical specifications.
| Color | Green |
| Current Rating | 20mA |
| Forward Current | 20mA |
| Input Current | 20mA |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Termination | Soldering |
| RoHS | Compliant |
Download the complete datasheet for EOZ 18-032.0055 to view detailed technical specifications.
No datasheet is available for this part.