Sign in to ask questions about the EOZ 18-042.0055 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
EOZ 18-042.0055 technical specifications.
| Color | Green |
| Current Rating | 20mA |
| Forward Current | 20mA |
| Input Current | 20mA |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Termination | Soldering |
| RoHS | Compliant |
Download the complete datasheet for EOZ 18-042.0055 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.