EAO 18-062.0055 PANEL MOUNT INDICATOR, LED, 16MM, GREEN,
EOZ 18-062.0055 technical specifications.
| Package/Case | 062 |
| Color | Green |
| Forward Current | 20mA |
| Input Current | 20mA |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for EOZ 18-062.0055 to view detailed technical specifications.
No datasheet is available for this part.