This 42V 100mA SPST panel mount switch from EOZ features a contact current rating of 100mA and an electrical life of 50,000 cycles. It can operate within a temperature range of -25°C to 65°C and has a mechanical life of 1,000,000 cycles. The switch is RoHS compliant and available in bulk packaging.
EOZ 18-267.035 technical specifications.
| Contact Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 65°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 18 |
| Switch Function | Off-On |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 42V |
| RoHS | Compliant |
No datasheet is available for this part.