Red Rectangular Push Button Lens For Use With 18 Series
EOZ 18-942.2 technical specifications.
| Color | Red |
| Illumination Type | Illuminated |
| Lens Style | Rectangular |
| Series | 18 |
| Shape | Rectangular |
| Size | 12.5mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for EOZ 18-942.2 to view detailed technical specifications.
No datasheet is available for this part.