Sign in to ask questions about the EOZ 200-5150-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
EOZ 200-5150-00 technical specifications.
| Illumination Type | Illuminated |
| Reach SVHC Compliant | Unknown |
| Series | 55 - Swisstac |
| Shape | Rectangular |
| Size | 21.2mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for EOZ 200-5150-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.