This 4PST panel mount switch has a contact current rating of 5A and a voltage rating of 250V AC. It measures 18mm in height and 24mm in width, with a mechanical life of 1,000,000 cycles. The switch operates within a temperature range of -25°C to 55°C and is available in bulk packaging.
Sign in to ask questions about the EOZ 31-262.025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
EOZ 31-262.025 technical specifications.
| Contact Current Rating | 5A |
| Height | 18mm |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 31 |
| Termination | Solder |
| Throw Configuration | 4PST |
| Voltage Rating (AC) | 250V |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for EOZ 31-262.025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.