
The EOZ 31-810.005 is a general purpose relay with a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. It is designed for surface mount applications and can withstand an operating supply voltage of 75V. The relay is rated for IP40 and is packaged in bulk.
Sign in to ask questions about the EOZ 31-810.005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
EOZ 31-810.005 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 75V |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | 31 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for EOZ 31-810.005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.