EOZ 44-111 technical specifications.
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Switching Current | 6A |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for EOZ 44-111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
