Sign in to ask questions about the EOZ 44-746.25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
EOZ 44-746.25 technical specifications.
| Actuator Type | Pushbutton |
| Color | Green |
| Illumination Color | Green |
| Material | Plastic |
| Ratings | IP65 |
| Series | 44 |
| Size | 22mm |
| RoHS | Compliant |
Download the complete datasheet for EOZ 44-746.25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.