
This 2-position SPST round panel mount switch has a contact current rating of 5A and a voltage rating of 42V. It is designed for operation between -25°C and 55°C. The switch is rated for 1,000,000 mechanical cycles and is available in a bulk packaging. It meets IP65, water-resistant and dust-tight ratings.
Sign in to ask questions about the EOZ 51-256.026 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
EOZ 51-256.026 technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 5A |
| Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Number of Positions | 2 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | 51 |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 42V |
| RoHS | Compliant |
Download the complete datasheet for EOZ 51-256.026 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.