Sign in to ask questions about the EOZ 61-8420.12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
EOZ 61-8420.12 technical specifications.
| Contact Material | Silver |
| Current Rating | 5A |
| Number of Poles | 2 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 61 |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for EOZ 61-8420.12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.