EOZ 61-9028.20 technical specifications.
| Color | Red |
| Contact Material | Gold, Silver |
| Current Rating | 5A |
| Mount | Flush |
| Ratings | IP65 |
| Series | 61 |
| Termination | Soldering |
| RoHS | Compliant |
Download the complete datasheet for EOZ 61-9028.20 to view detailed technical specifications.
No datasheet is available for this part.