Accessory; Panel Mount Indicator; 30.5mm indicator
EOZ 704.006.418 technical specifications.
| Approvals | UL, CSA, CE, IEC, CB, CCC, GOST |
| Color | Blue, Yellow |
| Current Rating | 10A |
| Lens Color | Yellow |
| Lens Style | Round |
| Mount | Flush |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
No datasheet is available for this part.