Sign in to ask questions about the EOZ 704.012.418 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
EOZ 704.012.418 technical specifications.
| Actuator Type | Pushbutton |
| Color | Yellow |
| Current Rating | 10A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Screw, Flush |
| Ratings | IP65 |
| Series | 04 |
| Termination | Screw |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for EOZ 704.012.418 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.