Sign in to ask questions about the EOZ 704.012.718 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
EOZ 704.012.718 technical specifications.
| Actuator Type | Pushbutton |
| Color | Clear |
| Current Rating | 10A |
| Illumination Type | Non-Illuminated |
| Mount | Flush |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | 04 |
| Termination | Screw |
| Voltage Rating (AC) | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for EOZ 704.012.718 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
