NTC inrush current limiter is a radial leaded coated disk thermistor for series connection in power input circuits. It has a 10 Ω resistance at 25 °C with ±20% tolerance and a 3.1 W maximum power rating. The device is rated for operation from -55 °C to 170 °C and is usable in series connections up to 265 VRMS. Kinked tinned copper leads support PCB mounting, and the body dimensions are listed as 15 mm by 15 mm by 7 mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the EPCOS B57237S0100M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Type | NTC thermistor |
| Series | B57237S0 |
| Resistance at 25°C | 10Ω |
| Resistance Tolerance | ±20% |
| Maximum Power Rating | 3100mW |
| Thermal Time Constant | 90s |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 170°C |
| Maximum Series Connection Voltage | 265VRMS |
| Mount Type | PCB |
| Termination Style | Radial |
| Height | 15mm |
| Length | 15mm |
| Depth | 7mm |
| Lead Material | Tinned copper wire |
| Approval | UL E69802 |
Download the complete datasheet for EPCOS B57237S0100M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the EPCOS B57237S0100M000
User guide for the EVAL-M7-HVIGBT-PFCINV board, featuring TRENCHSTOP IGBTs for PFC and inverter motor control using sensor-less sinusoidal field-oriented control (FOC).